- Home ›
- All Products›
- 095329-0006
095329-0006
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 41 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 41 POS Micro Strip SKT Crimp
Search Keywords: 0953290006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095329-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$476.60
5
$351.95
8
$261.21
10 +
$255.99
Click for Quote
Log in
to unlock special pricing