- Home ›
- All Products›
- 095300-0016
095300-0016
ITT CANNON
Cable Assembly Pre-Wired Pigtail 1.828m 26AWG 26 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 1.828m 26AWG 26 POS Micro Strip PIN Crimp
Search Keywords: 0953000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095300-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$420.64
5
$310.62
8
$230.54
10 +
$225.93
Click for Quote
Log in
to unlock special pricing