- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 095296-0009
ITT CANNON
095296-0009
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 24 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 24 POS Micro Strip PIN Crimp
Search Keywords: 0952960009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095296-0009
-
Alias/AKA:MTB1-24PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095296-0009 RoHS compliant?
Yes, 095296-0009 is RoHS compliant.
What is the lead time for 095296-0009?
The standard lead time for 095296-0009 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$281.84
5
$208.13
8
$154.47
10 +
$151.38
Click for Quote
Log in
to unlock special pricing