- Home ›
- All Products›
- 095293-0014
095293-0014
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 23 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 23 POS Micro Strip SKT Crimp
Search Keywords: 0952930014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095293-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$287.17
5
$212.06
8
$157.39
10 +
$154.24
Click for Quote
Log in
to unlock special pricing