- Home ›
- All Products›
- 095287-0020
095287-0020
ITT CANNON
Cable Assembly Solid Wire 0.003m 25AWG 20 POS Micro Strip SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.003m 25AWG 20 POS Micro Strip SKT
Search Keywords: 0952870020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095287-0020
-
Alias/AKA:MTB1-20SL61-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$194.53
10
$119.71
15
$94.77
20 +
$92.88
Click for Quote
Log in
to unlock special pricing