- Home ›
- All Products›
- 095280-0023
095280-0023
ITT CANNON
Cable Assembly Pre-Wired Pigtail 1.828m 26AWG 16 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 1.828m 26AWG 16 POS Micro Strip PIN Crimp
Search Keywords: 0952800023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095280-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$254.26
5
$187.76
8
$139.35
10 +
$136.57
Click for Quote
Log in
to unlock special pricing