- Home ›
- All Products›
- 095268-0030
095268-0030
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 10 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 10 POS Micro Strip PIN Crimp
Search Keywords: 0952680030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095268-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$157.77
10
$97.09
15
$76.86
20 +
$75.32
Click for Quote
Log in
to unlock special pricing