- Home ›
- All Products›
- 095267-0050
095267-0050
ITT CANNON
Cable Assembly Solid Wire 0.003m 25AWG 10 POS Micro Strip SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.003m 25AWG 10 POS Micro Strip SKT
Search Keywords: 0952670050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095267-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
8
$135.28
15
$88.80
23
$68.77
30 +
$67.40
Click for Quote
Log in
to unlock special pricing