- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 095267-0035
ITT CANNON
095267-0035
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 10 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 10 POS Micro Strip SKT Crimp
Search Keywords: 0952670035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095267-0035
-
Alias/AKA:MTB1-10SH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095267-0035 RoHS compliant?
Yes, 095267-0035 is RoHS compliant.
What is the lead time for 095267-0035?
The standard lead time for 095267-0035 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$223.86
10
$137.76
15
$109.06
20 +
$106.88
Click for Quote
Log in
to unlock special pricing