- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 095267-0030
ITT CANNON
095267-0030
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 10 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 10 POS Micro Strip SKT Crimp
Search Keywords: 0952670030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095267-0030
-
Alias/AKA:MTB1-10SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095267-0030 RoHS compliant?
Yes, 095267-0030 is RoHS compliant.
What is the lead time for 095267-0030?
The standard lead time for 095267-0030 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7
$106.67
13
$70.69
19
$57.44
25 +
$56.29
Click for Quote
Log in
to unlock special pricing