- Home ›
- All Products›
- 095262-0048
095262-0048
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.076m 26AWG 7 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.076m 26AWG 7 POS Micro Strip PIN Crimp
Search Keywords: 0952620048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095262-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
8
$131.84
15
$86.54
23
$67.02
30 +
$65.68
Click for Quote
Log in
to unlock special pricing