- Home ›
- All Products›
- 095260-0078
095260-0078
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.609m 26AWG 6 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.609m 26AWG 6 POS Micro Strip PIN Crimp
Search Keywords: 0952600078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095260-0078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
8
$133.11
15
$87.38
23
$67.67
30 +
$66.32
Click for Quote
Log in
to unlock special pricing