- Home ›
- All Products›
- 095256-0018
095256-0018
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 4 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 4 POS Micro Strip PIN Crimp
Search Keywords: 0952560018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095256-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$117.42
13
$77.82
19
$63.23
25 +
$61.96
Click for Quote
Log in
to unlock special pricing