- Home ›
- All Products›
- 095254-0030
095254-0030
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.152m 26AWG 3 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.152m 26AWG 3 POS Micro Strip PIN Crimp
Search Keywords: 0952540030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095254-0030
-
Alias/AKA:MTB2-3PH016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
8
$117.22
15
$76.94
23
$59.59
30 +
$58.40
Click for Quote
Log in
to unlock special pricing