- Home ›
- All Products›
- 095254-0006
095254-0006
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 3 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 3 POS Micro Strip PIN Crimp
Search Keywords: 0952540006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:095254-0006
-
Alias/AKA:MTB1-3PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9
$77.02
18
$47.40
27
$37.52
35 +
$36.77
Click for Quote
Log in
to unlock special pricing