- Home ›
- All Products›
- 078271-1419
078271-1419
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0782711419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078271-1419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Rated Current:250A continuous, 400A 1 sec peak
-
Colour Codes:Black
-
Contact Size:Set-Screw for 70 mm²
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Male (Pin)
-
Flammability:UL94-V0
-
Rated Voltage:1000 V AC
-
Type:Snaplock Cable Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$91.50
5
$84.46
10
$80.14
25
$70.82
50
$65.25
100
$56.66
250 +
$54.40
Click for Quote
Log in
to unlock special pricing