- 홈 ›
- All Products›
- 078271-1418
078271-1418
ITT CANNON
SNLM-P-S70-25L-GY; Veam Powerlock & Snaplock; Circ
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
SNLM-P-S70-25L-GY; Veam Powerlock & Snaplock; Circ
Search Keywords: 0782711418
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:078271-1418
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:PO
-
공급자 표준 포장:
1 -
Gender:Male (Pin)
-
Contact Size:Set-Screw for 70 mm²
-
Operating Temperature:-30°C/+125°C
-
Type:Snaplock Cable Male
-
Flammability:UL94-V0
-
Colour Codes:Grey
-
Cable Grip:13-18 mm Cable OD
-
Rated Current:250A continuous, 400A 1 sec peak
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Rated Voltage:1000 V AC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
6 Weeks
배송 가능
7. 2. 26
PRICE (USD)
수량
Unit Price
1
$102.06
5
$94.22
10
$89.39
25
$79.01
50
$69.77
100
$63.21
250 +
$60.69
Click for Quote
Log in
특별 가격 잠금 해제