- Home ›
- All Products›
- 078271-1415
078271-1415
ITT CANNON
SNLM-P-S70-25L-GN; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLM-P-S70-25L-GN; Veam Powerlock & Snaplock; Circ
Search Keywords: 0782711415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078271-1415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Male (Pin)
-
Colour Codes:Green
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Type:Snaplock Cable Male
-
Contact Size:Set-Screw for 70 mm²
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Rated Current:250A continuous, 400A 1 sec peak
-
Flammability:UL94-V0
-
Cable Grip:13-18 mm Cable OD
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$102.06
5
$94.22
10
$89.39
25
$79.01
50
$69.77
100
$63.21
250 +
$60.69
Click for Quote
Log in
to unlock special pricing