- Home ›
- All Products›
- 078271-1310
078271-1310
ITT CANNON
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782711310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078271-1310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Cable Grip:13-18 mm Cable OD
-
Rated Current:250A continuous, 400A 1 sec peak
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Male (Pin)
-
Type:Snaplock Cable Male
-
Contact Size:Set-Screw for 50 mm²
-
Flammability:UL94-V0
-
Colour Codes:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$106.89
5
$98.91
10
$93.91
15
$92.50
25
$82.01
50 +
$73.55
Click for Quote
Log in
to unlock special pricing