- Home ›
- All Products›
- 078262-1101
ITT CANNON
078262-1101
Powerlock Sequential Connectin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Powerlock Sequential Connectin
Search Keywords: 0782621101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078262-1101
-
Alias/AKA:PBX-NL-PD-EU-660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:High Temperature Thermoplastic
-
Safety Notice:The PowerLockBox should only be installed and operated by suitably qualified persons
-
Insulation Resistance:<5 M ohms @500Vdc
-
Colour Codes:European colour coded
-
Flammability:UL94-V0
-
Series:PowerLock sequential connecting box
-
Current Rating:660 amp contacts
-
Voltage Rating:1000V AC / 1500V DC
-
Operating Temperature:-30°C/+85°C
-
Contact Type:Drain contact
-
Endurance:500 connection cycels
-
Type:No Lid
-
Contact Material:Copper, silver plated
Product Guides
+
Frequently Asked Questions
Is 078262-1101 RoHS compliant?
Yes, 078262-1101 is RoHS compliant.
What is the lead time for 078262-1101?
The standard lead time for 078262-1101 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1,903.08
3
$1,852.33
5 +
$1,678.99
Click for Quote
Log in
to unlock special pricing