- Home ›
- All Products›
- 078262-1011
078262-1011
ITT CANNON
PBX-NLF-PD-AU-400; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBX-NLF-PD-AU-400; Veam Powerlock & Snaplock; Circ
Search Keywords: 0782621011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078262-1011
-
Alias/AKA:PBX-NLF-PD-AU-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Colour Codes:Australian colour coded
-
Insulation Resistance:<5 M ohms @500Vdc
-
Flammability:UL94-V0
-
Voltage Rating:1000V AC / 1500V DC
-
Housing Material:High Temperature Thermoplastic
-
Type:No Lid with Flange
-
Endurance:500 connection cycels
-
Safety Notice:The PowerLockBox should only be installed and operated by suitably qualified persons
-
Contact Material:Brass, silver plated
-
Operating Temperature:-30°C/+85°C
-
Series:PowerLock sequential connecting box
-
Current Rating:400 amp contacts
-
Contact Type:Drain contact
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,055.17
3
$2,000.37
5 +
$1,813.08
Click for Quote
Log in
to unlock special pricing