- Home ›
- All Products›
- 078249-2000
078249-2000
ITT CANNON
NLS-N-BL-C150-M40B; Veam Powerlock & Snaplock; Cir
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-N-BL-C150-M40B; Veam Powerlock & Snaplock; Cir
Search Keywords: 0782492000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078249-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Color:Blue
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Shell Style:Neutral
-
Contact Retention:Nylon Pin
-
Shell Material Finish:High Temperature Thermoplastic
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Flammability:UL94-V0
-
Operating Temperature Range:-30°/+125 °
-
Mating Cycles:500
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Mating Method:Bayonet
-
Contact Type:150 mm crimp
-
Protection Against Electrical Shock:IP2X
-
Maximum Current Rating:660 A
-
Ingress Protection (Mated):IP67
-
Operating Voltage:1000Vac
-
Series:Line Source (male contact)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$371.46
3
$304.79
4
$271.45
5 +
$266.02
Click for Quote
Log in
to unlock special pricing