- Home ›
- All Products›
- 078239-4603
078239-4603
ITT CANNON
NLS-3-GY-S120-M40A-HG; Veam Powerlock & Snaplock;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-3-GY-S120-M40A-HG; Veam Powerlock & Snaplock;
Search Keywords: 0782394603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-4603
-
Alias/AKA:NLS-3-GY-S120-M40A-HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ingress Protection (Mated):IP67
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
-
Shell Style:Phase 3
-
Contact Type:120 mm set screw
-
Modification:Additional hand grip
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Mating Cycles:500
-
Protection Against Electrical Shock:IP2X
-
Insulation Resistance:<5 M ohms @500Vdc
-
Flammability:UL94-V0
-
Shell Material Finish:High Temperature Thermoplastic
-
Mating Method:Bayonet
-
Series:Line Source (male contact)
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Voltage:1000Vac
-
Maximum Current Rating:400 A
-
Color:Grey
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$221.56
3
$221.01
4
$220.46
5 +
$216.05
Click for Quote
Log in
to unlock special pricing