- Home ›
- All Products›
- 078239-1606
078239-1606
ITT CANNON
NLS-1-BN-S120-M40A-SC; Veam Powerlock & Snaplock;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-1-BN-S120-M40A-SC; Veam Powerlock & Snaplock;
Search Keywords: 0782391606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-1606
-
Alias/AKA:NLS-1-BN-S120-M40A-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Protection Against Electrical Shock:IP2X
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Mating Cycles:500
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Contact Type:120 mm set screw
-
Modification:Sliding collar
-
Ingress Protection (Mated):IP67
-
Shell Material Finish:High Temperature Thermoplastic
-
Color:BROWN
-
Operating Voltage:1000Vac
-
Flammability:UL94-V0
-
Shell Style:Phase 1
-
Contact Retention:Nylon Pin
-
Maximum Current Rating:400 A
-
Operating Temperature Range:-30°/+125 °
-
Mating Method:Bayonet
-
Series:Line Source (male contact)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$422.39
5
$311.92
8
$231.50
10 +
$226.87
Click for Quote
Log in
to unlock special pricing