- Home ›
- All Products›
- 078239-0606
078239-0606
ITT CANNON
Connector Bayonet, VeamPowerlock, LineSource(MaleContact), Cable Gland, Shell-Phase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Bayonet, VeamPowerlock, LineSource(MaleContact), Cable Gland, Shell-Phase
Search Keywords: 0782390606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Modification:Sliding collar
-
Shell Style:Phase 1
-
Protection Against Electrical Shock:IP2X
-
Series:Line Source (male contact)
-
Shell Material Finish:High Temperature Thermoplastic
-
Flammability:UL94-V0
-
Mating Method:Bayonet
-
Insulation Resistance:<5 M ohms @500Vdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
-
Maximum Current Rating:400 A
-
Operating Voltage:1000Vac
-
Contact Retention:Nylon Pin
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Ingress Protection (Mated):IP67
-
Color:BROWN
-
Contact Type:120 mm set screw
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Mating Cycles:500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$254.89
5
$188.22
8
$139.70
10 +
$136.90
Click for Quote
Log in
to unlock special pricing