- Home ›
- All Products›
- 078239-0111
078239-0111
ITT CANNON
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782390111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078239-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Minimum Flashover:9.5K Vdc or Ac peak
-
Mating Cycles:500
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Maximum Current Rating:660 A
-
Protection Against Electrical Shock:IP2X
-
Contact Type:50 mm crimp
-
Color:Black
-
Mating Method:Bayonet
-
Operating Voltage:1000Vac
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Retention:Nylon Pin
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Insulation Resistance:<5 M ohms @500Vdc
-
Ingress Protection (Mated):IP67
-
Operating Temperature Range:-30°/+125 °
-
Series:Line Source (male contact)
-
Shell Style:Phase 1
-
Flammability:UL94-V0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$225.45
3
$224.89
4
$224.32
5 +
$219.84
Click for Quote
Log in
to unlock special pricing