- Home ›
- All Products›
- 078238-1603
078238-1603
ITT CANNON
Conn Circular SKT 1 POS Screw RA Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 1 POS Screw RA Cable Mount 1 Terminal 1 Port
Search Keywords: 0782381603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078238-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Retention:Nylon Pin
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Operating Temperature Range:-30°/+125 °
-
Operating Voltage:1000Vac
-
Series:Line Drain (female contact)
-
Maximum Current Rating:400 A
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Shell Material Finish:High Temperature Thermoplastic
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Mating Method:Bayonet
-
Protection Against Electrical Shock:IP2X
-
Shell Style:Phase 3
-
Flammability:UL94-V0
-
Ingress Protection (Mated):IP67
-
Color:Grey
-
Mating Cycles:500
-
Contact Type:120 mm set screw
-
Insulation Resistance:<5 M ohms @500Vdc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$208.67
5
$202.87
10
$177.99
20
$173.24
50
$141.13
100 +
$129.39
Click for Quote
Log in
to unlock special pricing