- Home ›
- All Products›
- 078217-4000
078217-4000
ITT CANNON
SNPFL-S-C25-25S-Y; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNPFL-S-C25-25S-Y; Veam Powerlock & Snaplock; Circ
Search Keywords: 0782174000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078217-4000
-
Alias/AKA:SNPFL-S-C25-25S-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Rated Voltage:1000 V AC
-
Contact Size:Crimp for 25 mm²
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Rated Current:250A continuous, 400A 1 sec peak
-
Gender:Female (Socket)
-
Flammability:UL94-V0
-
Type:Snaplock Panel Female with cable clamp
-
Operating Temperature:-30°C/+125°C
-
Colour Codes:Yellow
-
Cable Grip:10-14 mm Cable OD
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$187.43
13
$124.22
19
$100.92
25 +
$98.91
Click for Quote
Log in
to unlock special pricing