- Home ›
- All Products›
- 078217-2100
078217-2100
ITT CANNON
SNPM-P-TP-W; Veam Powerlock & Snaplock; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNPM-P-TP-W; Veam Powerlock & Snaplock; Circular
Search Keywords: 0782172100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078217-2100
-
Alias/AKA:SNPM-P-TP-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Gender:Male (Pin)
-
Rated Voltage:1000 V AC
-
Contact Size:Threaded M12 post
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Type:Snaplock Panel Male
-
Rated Current:250A continuous, 400A 1 sec peak
-
Colour Codes:White
-
Operating Temperature:-30°C/+125°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$174.97
25
$96.34
38
$66.90
50 +
$65.56
Click for Quote
Log in
to unlock special pricing