- Home ›
- All Products›
- 078214-5095
078214-5095
ITT CANNON
NPS-2-R-H6; Veam Powerlock & Snaplock; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPS-2-R-H6; Veam Powerlock & Snaplock; Circular
Search Keywords: 0782145095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078214-5095
-
Alias/AKA:NPS-2-R-H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Series:Panel Source (male contact)
-
Color:Red
-
Insulation Resistance:<5 M ohms @500Vdc
-
Protection Against Electrical Shock:IP2X
-
Shell Style:Phase 2
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
-
Maximum Current Rating:660 A
-
Mating Method:Bayonet
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Mating Cycles:500
-
Flammability:UL94-V0
-
Shell Material Finish:High Temperature Thermoplastic
-
Operating Voltage:1000Vac
-
Ingress Protection (Mated):IP67
-
Contact Type:660A threaded hole M12 (panel connector)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$220.70
3
$220.15
4
$219.60
5 +
$215.21
Click for Quote
Log in
to unlock special pricing