- Home ›
- All Products›
- 078214-5060
078214-5060
ITT CANNON
NPS-N-BL-T6-SC; Veam Powerlock & Snaplock; Circula
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPS-N-BL-T6-SC; Veam Powerlock & Snaplock; Circula
Search Keywords: 0782145060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078214-5060
-
Alias/AKA:NPS-N-BL-T6-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Color:Blue
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Retention:Nylon Pin
-
Contact Type:660A threaded post M12 (panel connector)
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Flammability:UL94-V0
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Ingress Protection (Mated):IP67
-
Shell Style:Neutral
-
Protection Against Electrical Shock:IP2X
-
Operating Temperature Range:-30°/+125 °
-
Mating Method:Bayonet
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Series:Panel Source (male contact)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Modification:Sliding collar
-
Maximum Current Rating:660 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$408.39
5
$301.58
8
$223.83
10 +
$219.36
Click for Quote
Log in
to unlock special pricing