- Home ›
- All Products›
- 078214-4081
078214-4081
ITT CANNON
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782144081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:078214-4081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mating Method:Bayonet
-
Flammability:UL94-V0
-
Shell Style:Phase 1
-
Insulation Resistance:<5 M ohms @500Vdc
-
Ingress Protection (Mated):IP67
-
Color:BROWN
-
Mating Cycles:500
-
Maximum Current Rating:660 A
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Contact Type:660A threaded post M12 (panel connector)
-
Protection Against Electrical Shock:IP2X
-
Shell Material Finish:High Temperature Thermoplastic
-
Operating Temperature Range:-30°/+125 °
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Modification:M6 threaded mounting holes (rear mounting)
-
Series:Panel Drain (female contact)
-
Contact Retention:Nylon Pin
-
Operating Voltage:1000Vac
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
2
$378.79
3
$310.80
4
$276.81
5 +
$271.27
Click for Quote
Log in
to unlock special pricing