- Home ›
- All Products›
- 070362-0019
070362-0019
ITT CANNON
MS3450KS2821P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KS2821P; Pv/cv/kpd; Circular
Search Keywords: 0703620019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:070362-0019
-
Alias/AKA:MS3450KS28-21P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab over cad plate
-
Gender:Pin
-
Temperature Resistant:-55°/+200 °
-
Shell Size:28
-
Series:Circular High Environmental Connectors
-
Shell Material:Stainless Steel
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:Firewall
-
Style:Wall mounting receptacle
-
Contact Type:Crimp Contacts
-
Contact Layout:28-21
-
Contact Arrangement:37 Contacts #16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
7
$1,910.52
13
$1,050.86
19
$734.15
25 +
$719.47
Click for Quote
Log in
to unlock special pricing