- Home ›
- All Products›
- 068169-0002
068169-0002
ITT CANNON
MS3454W181S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3454W181S; Pv/cv/kpd; Circular
Search Keywords: 0681690002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:068169-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:18-1
-
Series:Circular High Environmental Connectors
-
Shell Plating:Olive drab over cad plate
-
Contact Arrangement:10 Contacts #16
-
Class:General Purpose
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Shell Size:18
-
Style:Jam Nut Receptacle
-
Temperature Resistant:-55°/+175 °
-
Contact Type:Crimp Contacts
-
Gender:Socket
-
Moisture, Fluid And Fuel Resistant:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$851.46
13
$483.95
19
$341.58
25 +
$334.75
Click for Quote
Log in
to unlock special pricing