- Home ›
- All Products›
- 068122-0026
068122-0026
ITT CANNON
MS3456LS2029S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456LS2029S; Pv/cv/kpd; Circular
Search Keywords: 0681220026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:068122-0026
-
Alias/AKA:MS3456LS20-29S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Shell Plating:Passivated
-
Shell Material:Stainless Steel
-
Temperature Resistant:-55°/+200 °
-
Moisture, Fluid And Fuel Resistant:Yes
-
Style:Cable connecting plug
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
-
Class:High Temperature, Fluid Resistant
-
Contact Layout:20-29
-
Contact Arrangement:17 Contacts #16
-
Shell Size:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$1,786.90
13
$982.87
19
$686.65
25 +
$672.91
Click for Quote
Log in
to unlock special pricing