- Home ›
- All Products›
- 067945-0043
ITT CANNON
067945-0043
MS3459W2214P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3459W2214P; Pv/cv/kpd; Circular
Search Keywords: 0679450043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067945-0043
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier's Standard Package:
1 -
Gender:Pin
-
Contact Arrangement:19 Contacts #16
-
Temperature Resistant:-55°/+175 °
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:22
-
Contact Type:Crimp Contacts
-
Class:General Purpose
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Series:Circular High Environmental Connectors
-
Shell Plating:Olive drab over cad plate
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Layout:22-14
Frequently Asked Questions
Is 067945-0043 RoHS compliant?
No, 067945-0043 is not RoHS compliant.
What is the lead time for 067945-0043?
The standard lead time for 067945-0043 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
7
$709.97
13
$404.77
19
$292.34
25 +
$286.48
Click for Quote
Log in
to unlock special pricing