- Home ›
- All Products›
- 067942-0011
067942-0011
ITT CANNON
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: 0679420011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067942-0011
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Series:Circular High Environmental Connectors
-
Contact Layout:16-7
-
Class:General Purpose
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Shell Plating:Olive drab over cad plate
-
Contact Arrangement:2 Contacts #16,1 Contact #8
-
Shell Size:16
-
Contact Type:Crimp Contacts
-
Temperature Resistant:-55°/+175 °
-
Gender:Pin
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$517.50
13
$295.04
19
$213.08
25 +
$208.82
Click for Quote
Log in
to unlock special pricing