- Home ›
- All Products›
- 067931-0041
067931-0041
ITT CANNON
MS3459KT327P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459KT327P; Pv/cv/kpd; Circular
Search Keywords: 0679310041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067931-0041
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:32-7
-
Class:Firewall
-
Shell Material:Steel per QQ-S-637
-
Contact Type:Crimp Contacts
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Temperature Resistant:-55°/+175 °
-
Shell Size:32
-
Contact Arrangement:28 Contacts #16,7 Contacts #12
-
Gender:Pin
-
Shell Plating:Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$2,572.31
13
$1,414.87
19
$988.44
25 +
$968.67
Click for Quote
Log in
to unlock special pricing