- Home ›
- All Products›
- 067927-0033
067927-0033
ITT CANNON
MS3459KT207P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459KT207P; Pv/cv/kpd; Circular
Search Keywords: 0679270033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067927-0033
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Layout:20-7
-
Shell Size:20
-
Temperature Resistant:-55°/+175 °
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Contact Arrangement:8 Contacts #16
-
Gender:Pin
-
Shell Plating:Electroless Nickel
-
Series:Circular High Environmental Connectors
-
Class:Firewall
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Steel per QQ-S-637
-
Contact Type:Crimp Contacts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$1,801.30
13
$990.79
19
$692.18
25 +
$678.34
Click for Quote
Log in
to unlock special pricing