- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 067322-0455
067322-0455
ITT CANNON
Rack and Panel Connector Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Rack and Panel Connector Rectangular
Search Keywords: 0673220455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067322-0455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$14,074.09
5
$8,626.06
8
$5,504.79
10 +
$5,394.69
Click for Quote
Log in
to unlock special pricing