- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 067295-0002
067295-0002
ITT CANNON
Standard Circular Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Standard Circular Connectors
Search Keywords: 0672950002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:067295-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7
$4,479.84
13
$2,464.10
19
$1,721.46
25 +
$1,687.03
Click for Quote
Log in
to unlock special pricing
Possible Replacement