- Home ›
- All Products›
- 066926-0038
066926-0038
ITT CANNON
MS3456W366S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W366S; Pv/cv/kpd; Circular
Search Keywords: 0669260038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066926-0038
-
Alias/AKA:MS3456W36-6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Contact Layout:36-6
-
Contact Arrangement:4 Contacts #4,2 Contacts #0
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:General Purpose
-
Shell Size:36
-
Shell Plating:Olive drab over cad plate
-
Style:Cable connecting plug
-
Series:Circular High Environmental Connectors
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
7
$2,384.45
13
$1,311.55
19
$916.27
25 +
$897.94
Click for Quote
Log in
to unlock special pricing