- Home ›
- All Products›
- 066925-0053
066925-0053
ITT CANNON
MS3456W3217P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W3217P; Pv/cv/kpd; Circular
Search Keywords: 0669250053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066925-0053
-
Alias/AKA:MS3456W32-17P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Arrangement:4 Contacts #4
-
Temperature Resistant:-55°/+175 °
-
Shell Plating:Olive drab over cad plate
-
Contact Type:Crimp Contacts
-
Contact Layout:32-17
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Size:32
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Series:Circular High Environmental Connectors
-
Class:General Purpose
-
Style:Cable connecting plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
7
$1,101.73
13
$626.20
19
$441.98
25 +
$433.14
Click for Quote
Log in
to unlock special pricing