- Home ›
- All Products›
- 066923-0038
066923-0038
ITT CANNON
Conn Circular SKT 9 POS Crimp STR Cable Mount 9 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 9 POS Crimp STR Cable Mount 9 Terminal 1 Port
Search Keywords: 0669230038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066923-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Arrangement:6 Contacts #12,3 Contacts #8
-
Gender:Socket
-
Shell Plating:Olive drab over cad plate
-
Style:Cable connecting plug
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Layout:24-11
-
Class:General Purpose
-
Shell Size:24
-
Temperature Resistant:-55°/+175 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$1,002.99
13
$570.07
19
$402.37
25 +
$394.32
Click for Quote
Log in
to unlock special pricing