- Home ›
- All Products›
- 066922-0004
066922-0004
ITT CANNON
MS3456W222S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W222S; Pv/cv/kpd; Circular
Search Keywords: 0669220004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066922-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Type:Crimp Contacts
-
Gender:Socket
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:General Purpose
-
Temperature Resistant:-55°/+175 °
-
Contact Arrangement:3 Contacts #8
-
Contact Layout:22-2
-
Series:Circular High Environmental Connectors
-
Shell Plating:Olive drab over cad plate
-
Style:Cable connecting plug
-
Shell Size:22
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$843.91
13
$479.66
19
$338.55
25 +
$331.78
Click for Quote
Log in
to unlock special pricing