- Home ›
- All Products›
- 066921-0047
066921-0047
ITT CANNON
MS3456W2018P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W2018P; Pv/cv/kpd; Circular
Search Keywords: 0669210047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066921-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Contact Layout:20-18
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:6 Contacts #16,3 Contacts #12
-
Series:Circular High Environmental Connectors
-
Temperature Resistant:-55°/+175 °
-
Shell Plating:Olive drab over cad plate
-
Gender:Pin
-
Moisture, Fluid And Fuel Resistant:Yes
-
Style:Cable connecting plug
-
Class:General Purpose
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
7
$730.00
13
$414.91
19
$292.85
25 +
$287.00
Click for Quote
Log in
to unlock special pricing