- Home ›
- All Products›
- 066907-0038
066907-0038
ITT CANNON
MS3450W366S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W366S; Pv/cv/kpd; Circular
Search Keywords: 0669070038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066907-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Contact Layout:36-6
-
Style:Wall mounting receptacle
-
Gender:Socket
-
Contact Type:Crimp Contacts
-
Shell Size:36
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:4 Contacts #4,2 Contacts #0
-
Shell Plating:Olive drab over cad plate
-
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$2,244.22
13
$1,234.42
19
$862.38
25 +
$845.13
Click for Quote
Log in
to unlock special pricing