- Home ›
- All Products›
- 066906-0041
066906-0041
ITT CANNON
MS3450W327P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W327P; Pv/cv/kpd; Circular
Search Keywords: 0669060041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066906-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:32
-
Temperature Resistant:-55°/+175 °
-
Contact Layout:32-7
-
Shell Plating:Olive drab over cad plate
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:28 Contacts #16,7 Contacts #12
-
Contact Type:Crimp Contacts
-
Gender:Pin
-
Class:General Purpose
-
Moisture, Fluid And Fuel Resistant:Yes
-
Style:Wall mounting receptacle
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
7
$1,111.34
13
$631.66
19
$445.84
25 +
$436.92
Click for Quote
Log in
to unlock special pricing