- Home ›
- All Products›
- 066905-0044
066905-0044
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 0669050044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066905-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Contact Layout:28-15
-
Temperature Resistant:-55°/+175 °
-
Contact Type:Crimp Contacts
-
Shell Size:28
-
Class:General Purpose
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:35 Contacts #16
-
Style:Wall mounting receptacle
-
Shell Plating:Olive drab over cad plate
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
7
$1,144.29
13
$650.38
19
$459.05
25 +
$449.87
Click for Quote
Log in
to unlock special pricing