- Home ›
- All Products›
- 066904-0037
066904-0037
ITT CANNON
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
Search Keywords: 0669040037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:066904-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Crimp Contacts
-
Series:Circular High Environmental Connectors
-
Temperature Resistant:-55°/+175 °
-
Style:Wall mounting receptacle
-
Gender:Pin
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:General Purpose
-
Shell Size:24
-
Contact Layout:24-11
-
Shell Plating:Olive drab over cad plate
-
Contact Arrangement:6 Contacts #12,3 Contacts #8
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$784.25
13
$445.75
19
$314.62
25 +
$308.33
Click for Quote
Log in
to unlock special pricing